RS PRO 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 173-0743
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$372.20
(exc. GST)
$409.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $7.444 | $372.20 |
| 100 - 150 | $7.258 | $362.90 |
| 200 + | $7.146 | $357.30 |
*price indicative
- RS Stock No.:
- 173-0743
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Shaft Diameter | 3.17mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 19mm | |
| Minimum Operating Temperature | -50°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 18mm | |
| Depth | 13mm | |
| Length | 28.5mm | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 6.35 mm | |
| Series | RS PRO | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2kΩ | ||
Shaft Diameter 3.17mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 19mm | ||
Minimum Operating Temperature -50°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 18mm | ||
Depth 13mm | ||
Length 28.5mm | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 6.35 mm | ||
Series RS PRO | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- CN
RS 12mm Single Turn Conductive Plastic Potentiometers (With Stop)
Related links
- RS PRO P12 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P40 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO NP23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO NP21 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
