Bourns 53 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A20L
- RS Stock No.:
- 522-5096
- Mfr. Part No.:
- 53RAA-R25-A20L
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.52
(exc. GST)
$18.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
- Plus 204 unit(s) shipping from 08 February 2027
- Plus 270 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $16.52 |
| 12 - 22 | $16.22 |
| 23 + | $15.89 |
*price indicative
- RS Stock No.:
- 522-5096
- Mfr. Part No.:
- 53RAA-R25-A20L
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 33.89mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 10 mm | |
| Series | 53 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 33.89mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 10 mm | ||
Series 53 | ||

12.5mm 53 Series
Potentiometers with metal bush and shaft
Panel mountable, with solder lugs
Available in single linear, double linear and logarithmic versions
Tolerance ±10%
Power rating 1W per track
- RS Stock No. 5225068
- Mfr. Part No. 53RAA-R25-A13L
Each
$24.90
- RS Stock No. 5225068P
- Mfr. Part No. 53RAA-R25-A13L
Each (Supplied in a Bag)
$24.90
- RS Stock No. 1673605
- Mfr. Part No. 53RAA-R25-A10L
Each (In a Tray of 45)
$11.486
- RS Stock No. 5225052
- Mfr. Part No. 53RAA-R25-A10L
Each
$15.44
Related links
- Bourns 53 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 53 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 53 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 53 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 53 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 53 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A08L
- Bourns 53 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A18L








