TE Connectivity 21.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKES70B1/4

Temporarily out of stock
RS Stock No.:
783-0132
Distrelec Article No.:
304-23-614
Mfr. Part No.:
PKES70B1/4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer Knob

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

21.7 mm

Knob Height

13.4mm

Indicator Colour

White

For Use With

Switch

Colour

Black

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Grub Screw

TE Knob series PKES


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy