Bourns 53 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A13L

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save 9%

View bulk pricing options

Subtotal (1 tray of 45 units)*

$523.17

(exc. GST)

$575.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 180$11.626$523.17-
225 +$10.464$470.889%

*price indicative

RS Stock No.:
167-3615
Mfr. Part No.:
53RAA-R25-A13L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

1°C

Maximum Operating Temperature

125°C

Depth

13.25mm

Height

18.25mm

Standards/Approvals

RoHS

Length

33.89mm

Mounting Hole Diameter

9.53 mm

Series

53

Tolerance ±

10%

Actuator Type

Slotted Shaft

12.5mm 53 Series


Potentiometers with metal bush and shaft

Panel mountable, with solder lugs

Available in single linear, double linear and logarithmic versions

Tolerance ±10%

Power rating 1W per track

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy