Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534S1103JC4222

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$381.35

(exc. GST)

$419.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 November 2026
  • Plus 50 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$381.35-
3 - 14$374.691%
15 +$308.3519%

*price indicative

Packaging Options:
RS Stock No.:
460-1994
Mfr. Part No.:
534S1103JC4222
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

39.67mm

Depth

22.22mm

Height

26.99mm

Tolerance ±

5%

Actuator Type

Slotted Shaft

Series

534

Vishay 534 Series Wirewound Potentiometers - 10 Turns


• 10 Turns

• Bushing and servo mount designs available

• Linearity ± 0.25 %, down to 0.05 % on request

• Special resistance tolerances to 1 %

• Rear shaft extensions and support bearing

• Metric shaft available

• Dual gang configuration and concentric shafts

• High torque, center tap, slipping clutch on request

• Special markings and front shaft extensions

Precision - Multi-Turn and Servo


Note

* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy