Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-103A

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$62.39

(exc. GST)

$68.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$62.39-
2 - 2$60.872%
3 +$59.903%

*price indicative

Packaging Options:
RS Stock No.:
692-8544
Mfr. Part No.:
3549S-1AE-103A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Packaging

Tray

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

34.75mm

Standards/Approvals

RoHS

Series

3549

Tolerance ±

3%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

15.873 mm

COO (Country of Origin):
MX

22mm 10 Turn Servo Mount 3549 Series


Wirewound element

High rotational life

Suitable for use under side load

Designed for HMI and MMI applications

Servo mount option

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy