Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
- RS Stock No.:
- 167-4539
- Mfr. Part No.:
- 3549S-1AE-502A
- Brand:
- Bourns
This image is representative of the product range
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$293.31
(exc. GST)
$322.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 5 - 20 | $58.662 | $293.31 | - |
| 25 + | $52.796 | $263.98 | 9% |
*price indicative
- RS Stock No.:
- 167-4539
- Mfr. Part No.:
- 3549S-1AE-502A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Packaging | Tray | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Servo Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 9.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 34.75mm | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 15.873 mm | |
| Tolerance ± | 3% | |
| Series | 3549 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Packaging Tray | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Servo Mount | ||
Termination Style Solder Lug | ||
Shaft Length 9.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 34.75mm | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 15.873 mm | ||
Tolerance ± 3% | ||
Series 3549 | ||
- COO (Country of Origin):
- MX
22mm 10 Turn Servo Mount 3549 Series
Precision - Multi-Turn and Servo
Related links
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
- Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount
- Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-103A
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-502A
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3549S-2AA-502/502A
- Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
