Vishay 140 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00502
- RS Stock No.:
- 332-5649
- Mfr. Part No.:
- 140B00502
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$144.96
(exc. GST)
$159.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 October 2026
Units | Per unit |
|---|---|
| 1 - 2 | $144.96 |
| 3 - 4 | $142.41 |
| 5 + | $139.82 |
*price indicative
- RS Stock No.:
- 332-5649
- Mfr. Part No.:
- 140B00502
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Turret | |
| Shaft Length | 17.8mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 29.39mm | |
| Depth | 12.7mm | |
| Height | 12.7mm | |
| Standards/Approvals | EC, JEDEC, RoHS | |
| Tolerance ± | 5% | |
| Mounting Hole Diameter | 6.35 mm | |
| Actuator Type | Slotted Shaft | |
| Series | 140 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Turret | ||
Shaft Length 17.8mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 29.39mm | ||
Depth 12.7mm | ||
Height 12.7mm | ||
Standards/Approvals EC, JEDEC, RoHS | ||
Tolerance ± 5% | ||
Mounting Hole Diameter 6.35 mm | ||
Actuator Type Slotted Shaft | ||
Series 140 | ||
13mm 140 Series
Supplied with
Related links
- Vishay 140 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00103B10
- Vishay 140 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00102B10
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1623760-2
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
