Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-9426
- Mfr. Part No.:
- 140B00103B10
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-9426
- Mfr. Part No.:
- 140B00103B10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Turret | |
| Shaft Length | 17.8mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC, EC, RoHS | |
| Length | 29.39mm | |
| Height | 12.7mm | |
| Depth | 12.7mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Mounting Hole Diameter | 6.35 mm | |
| Series | 140 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Turret | ||
Shaft Length 17.8mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC, EC, RoHS | ||
Length 29.39mm | ||
Height 12.7mm | ||
Depth 12.7mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
Mounting Hole Diameter 6.35 mm | ||
Series 140 | ||
- COO (Country of Origin):
- MX
13mm 140 Series
Vishay 140B range of precision wirewound bushing mount potentiometers.
Wirewound potentiometer
Only 13mm diameter and 12mm behind panel
High power rating relative to size
0.5 million shaft revolutions
Stainless steel shaft and anodised aluminium housing, gold plated terminals
Supplied with
metal lockwasher and nut
Related links
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00103B10
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 140-0-0-103
- Vishay 140 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00502
- Vishay 140 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00102B10
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1623760-2
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
