Vishay 140 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (10 units, in boxes of 10)*

$4,050.70

(exc. GST)

$4,455.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location

Units
Per unit
Per Box*
10 - 10$405.07$4,050.70
20 - 30$394.943$3,949.43
40 +$388.867$3,888.67

*price indicative

RS Stock No.:
167-9424
Mfr. Part No.:
140B00102B10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Number of Turns

1

Packaging

Box

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Turret

Shaft Length

17.8mm

Pin Count

3

Minimum Operating Temperature

-55°C

Adjustment Type

Top

Maximum Operating Temperature

125°C

Length

29.39mm

Height

12.7mm

Depth

12.7mm

Standards/Approvals

EC, JEDEC, RoHS

Actuator Type

Slotted Shaft

Series

140

Mounting Hole Diameter

6.35 mm

Tolerance ±

5%

13mm 140 Series


Vishay 140B range of precision wirewound bushing mount potentiometers.

Wirewound potentiometer

Only 13mm diameter and 12mm behind panel

High power rating relative to size

0.5 million shaft revolutions

Stainless steel shaft and anodised aluminium housing, gold plated terminals

Supplied with

metal lockwasher and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy