Tokyo Cosmos Electric Linear Wirewound Potentiometer 1-Turns 1-Gang, RA30Y20S B300

Get a bulk buy discount

Add 5 more to save $4.95

View bulk pricing options

Subtotal (1 unit)*

$19.88

(exc. GST)

$21.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$19.88-
5 - 29$18.89$4.95
30 - 49$17.94$58.20
50 - 99$17.04$142.00
100 +$16.19$369.00

*price indicative

RS Stock No.:
252-0377
Mfr. Part No.:
RA30Y20S B300
Brand:
Tokyo Cosmos Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Tokyo Cosmos Electric

Potentiometer Type

Linear

Product Type

Wirewound Potentiometer

Number of Gangs

1

Number of Turns

1

Power Rating

2.5W

Standards/Approvals

No

COO (Country of Origin):
JP
The Tokyo Cosmos Electric potentiometer is Linear type Wire Wound Potentiometer having single shaft, single unit with 20 mm Shaft length. It operates at mechanical angle of 300°.

Slot type shaft

Linear resistance taper

Mechanical angle- 300°

Insulation Resistance- 100MΩ

Solderability- 235°C , 3 sec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy