Tokyo Cosmos Electric Linear Wirewound Potentiometer 1-Turns 1-Gang, RA30Y20S B302
- RS Stock No.:
- 252-0378
- Mfr. Part No.:
- RA30Y20S B302
- Brand:
- Tokyo Cosmos Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0378
- Mfr. Part No.:
- RA30Y20S B302
- Brand:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Product Type | Wirewound Potentiometer | |
| Potentiometer Type | Linear | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 2.5W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Product Type Wirewound Potentiometer | ||
Potentiometer Type Linear | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 2.5W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Tokyo Cosmos Electric potentiometer is Linear type Wire Wound Potentiometer having single shaft, single unit with 20 mm Shaft length. It operates at mechanical angle of 300°.
Slot type shaft
Linear resistance taper
Mechanical angle- 300°
Insulation Resistance- 100MΩ
Solderability- 235°C , 3 sec
Related links
- Tokyo Cosmos Electric Linear Wirewound Potentiometer 1-Turns 1-Gang, RA30Y20S B300
- Tokyo Cosmos Electric RA30 20 kΩ Wire Wound Wirewound Potentiometer 1-Turns 1-Gang, RA30Y20S B201
- Tokyo Cosmos Electric Linear Wirewound Potentiometer 1-Turns 1-Gang, RA25Y20S B201
- Tokyo Cosmos Electric Linear Wirewound Potentiometer 1-Turns 1-Gang, RA25Y20S B200
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B302
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN20S B302
- Tokyo Cosmos Electric RA25 20000 Ω Wire Wound Wirewound Potentiometer 1-Turns 1-Gang Panel, RA25Y20S B101
- Tokyo Cosmos Electric 3 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN15S B302
