Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B504
- RS Stock No.:
- 252-0385
- Mfr. Part No.:
- RV30YN20S B504
- Brand:
- Tokyo Cosmos Electric
Get a bulk buy discount
Add 5 more to save $3.35
View bulk pricing optionsSubtotal (1 unit)*
$13.57
(exc. GST)
$14.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.57 | - |
| 5 - 29 | $12.90 | $3.35 |
| 30 - 49 | $12.26 | $39.30 |
| 50 - 99 | $11.63 | $97.00 |
| 100 + | $11.04 | $253.00 |
*price indicative
- RS Stock No.:
- 252-0385
- Mfr. Part No.:
- RV30YN20S B504
- Brand:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.8W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.8W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tokyo cosmos electric potentiometer carbon film element is 30mm diameter with single-turn used in industrial panel control.The potentiometer is variable resistor used for telecommunication applications.A variable is an electro-mechanical transducer and normally works by sliding a contact (wiper) over a resistive element.Compliant with RoHS and JIS standard.
Standard shaft length is 20mm
Contact resistance is upto 0.05 ohms
SPST or SPDT switch with 1A or 3A rating
Resistance range is between 50Ω to 2MΩ
Resistance tolerance is upto ±10%
Angle of rotation is 280°±10°
Rated voltage is upto 315V
Rated power is 0.8W
Operating temperature is -55°C to 85 °C
Torque is upto 51∼306gf.cm
Machine endurance is maximum 15000 cycles
Related links
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B104
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B302
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B204
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B303
- Tokyo Cosmos Electric Linear Potentiometer 1-Turns 1-Gang, RV30YN20S B301
- Tokyo Cosmos Electric RV30 2 mΩ Linear Potentiometer 1-Turns 1-Gang Panel, RV30YN20S B500
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B103
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B202
