Nidec Components MC1003 10 kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-103

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.90

(exc. GST)

$53.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$48.90
2 +$45.98

*price indicative

RS Stock No.:
244-4062
Mfr. Part No.:
MC1003-000-103
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

0.19W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

MC1003

Tolerance ±

20%

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS MC series three turn type conductive plastic potentiometer, fine setting is possible also has very compact design

Long life

High following characteristics

High resolution

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy