Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-320-500
- RS Stock No.:
- 244-4022
- Mfr. Part No.:
- JT22-320-500
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $174.00
View bulk pricing optionsSubtotal (1 box of 5 units)*
$764.65
(exc. GST)
$841.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 20 | $152.93 | $764.65 | - |
| 25 - 95 | $145.97 | $729.85 | $174.00 |
| 100 + | $140.412 | $702.06 | $1,251.80 |
*price indicative
- RS Stock No.:
- 244-4022
- Mfr. Part No.:
- JT22-320-500
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | JT22 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series JT22 | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS JT22 series single turn type optical contactless potentiometer, contactless configuration offers much longer life and offers low torque.
Superior temperature characteristic due to temperature compensation circuit incorporated
Wide effective electrical angle
RoHS compliant
Related links
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-120-500
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-120-C00
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-502N
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, CRV16-00-103
