Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-202N
- RS Stock No.:
- 244-4013
- Mfr. Part No.:
- JC10-000-202N
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$176.83
(exc. GST)
$194.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $17.683 | $176.83 |
| 20 - 40 | $17.04 | $170.40 |
| 50 - 90 | $16.237 | $162.37 |
| 100 + | $15.434 | $154.34 |
*price indicative
- RS Stock No.:
- 244-4013
- Mfr. Part No.:
- JC10-000-202N
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 3mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.13W | |
| Element Material | Conductive Plastic | |
| Shaft Length | 8mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 22.6mm | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Tolerance ± | 20% | |
| Series | JC10 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 3mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.13W | ||
Element Material Conductive Plastic | ||
Shaft Length 8mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 22.6mm | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Tolerance ± 20% | ||
Series JC10 | ||
The NIDEC COPAL ELECTRONICS JC10 series single turn type conductive plastic potentiometer which has very long life capacity and very compact design.
High resolution
High following characteristics
Cost effective
RoHS compliant
Related links
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-202N
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-103N
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-502N
- Nidec Components JC10 10 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Through Hole, JC10-000-103N
- Nidec Components JC10 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Through Hole, JC10-000-502N
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang
