Lovato Electric LPCPA 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA500

Subtotal (1 unit)*

$200.83

(exc. GST)

$220.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.83

*price indicative

RS Stock No.:
224-7366
Mfr. Part No.:
LPCPA500
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Shaft Diameter

22mm

Number of Turns

1

Power Rating

1W

Electrical Taper

Precision

Element Material

Cermet

Mount Type

Panel

Shaft Length

33.2mm

Adjustment Type

Top

Minimum Operating Temperature

-25°C

Pin Count

3

Maximum Operating Temperature

70°C

Depth

29.5mm

Length

70.4mm

Standards/Approvals

IEC, EN, EAC, cULus, CSA, CCC

Height

29.5mm

Series

LPCPA

Actuator Type

Knob Shaft

Tolerance ±

10%

The Lovato monoblock potentiometers are typically used for regulating the parameters of many devices (e.g. the speed of the electric motors through static converters). monoblock body design permits direct use of the potentiometer by panel fitting with fixing ring and subsequent tightening of cables into the built-in terminal block. It has 500 kohm resistance value.

Side cable entry

Certification obtained from cULus, EAC, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy