Lovato Electric LPCP 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA050
- RS Stock No.:
- 224-7364
- Mfr. Part No.:
- LPCPA050
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$203.98
(exc. GST)
$224.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.98 |
*price indicative
- RS Stock No.:
- 224-7364
- Mfr. Part No.:
- LPCPA050
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 22mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Shaft Length | 33.2mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, cULus, CSA, IEC, CCC, EAC | |
| Length | 70.4mm | |
| Height | 29.5mm | |
| Depth | 29.5mm | |
| Tolerance ± | 10% | |
| Series | LPCP | |
| Actuator Type | Knob Shaft | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 22mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Cermet | ||
Mount Type Panel | ||
Shaft Length 33.2mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, cULus, CSA, IEC, CCC, EAC | ||
Length 70.4mm | ||
Height 29.5mm | ||
Depth 29.5mm | ||
Tolerance ± 10% | ||
Series LPCP | ||
Actuator Type Knob Shaft | ||
- COO (Country of Origin):
- IT
Lovato LPCP Series Potentiometer, 1W Power Rating, ±10% Tolerance - LPCPA050
This rotary potentiometer is designed for precise control in electronic applications. It features a cermet element material that ensures strong performance with a power rating of 1W. With a compact size of 22mm, it is suitable for various installations, and the graduated scale allows for easy adjustments of resistance.
Features & Benefits
• Rotary design for versatile mounting options
• Cermet construction for durability and reliability
• Rated for 1W power handling for consistent performance
• ±10% tolerance supports precise applications
• Lightweight at 40g for easy integration
Applications
• Customising control circuits in automation
• Adjusting resistance in electronic devices
• in electrical and mechanical systems
• Precision tuning in industrial settings
Can it handle various resistance levels?
Yes, it provides a resistance of 50kΩ.
Is it easy to integrate into existing systems?
Yes, its compact size and lightweight design facilitate installation.
What is the environmental protection rating of the LPCPA050?
It features an IP66/IP67 rating, ensuring it withstands water and dust ingress.
Related links
- Lovato LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- Lovato LPCPA 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA100
- Lovato Platinum 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA005
- Lovato Platinum 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA002
- Lovato LPCPA 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA010
- Lovato LPCPA 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA500
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
