RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$29.47

(exc. GST)

$32.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 307 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 25 November 2026
  • Plus 100 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$29.47-
13 - 64$28.951%
65 +$23.8419%

*price indicative

Packaging Options:
RS Stock No.:
842-7125
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Solder

Shaft Length

20mm

Pin Count

3

Minimum Operating Temperature

-40°C

Adjustment Type

Top

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

13.8mm

Depth

23mm

Height

23mm

Mounting Hole Diameter

15 mm

Actuator Type

Slotted Shaft

Tolerance ±

20%

Series

RS PRO

RS NP23 Series Conductive Plastic Potentiometers (With Stop)


This series of RS potentiometers with stop provide resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element and a sturdy low profile plastic body. These potentiometers offer noise free output due to a precious metal wiper.

1W power rating at 70°C

Rotational life of 4,000,000 shaft revolutions

320° electrical angle

330° mechanical angle

±20% resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy