OKW A4420060 Dial
- RS Stock No.:
- 283-2078
- Distrelec Article No.:
- 138-28-035
- Mfr. Part No.:
- A4420060
- Brand:
- OKW
Subtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.02 |
*price indicative
- RS Stock No.:
- 283-2078
- Distrelec Article No.:
- 138-28-035
- Mfr. Part No.:
- A4420060
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Dial | |
| Accessory Type | Dial | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Dial | ||
Accessory Type Dial | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW 20 Dial simply to pin up for round and wing knob 20 / COM-KNOB 20. Surface bright. Black symbol.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW A4416060 Dial
- OKW A4416020 Dial
- OKW A6207009 Mounting Nut for Potentiometer
- OKW A7513000 Nut Cover for Round and Wing Knob 13.5
- OKW Grey Potentiometer Knob Round Shaft, A4213008
- OKW Beach Potentiometer Knob Round Shaft, A1101004
- OKW Blue Potentiometer Knob Round Shaft, A1101006
- OKW 20 mm Knob Diameter Black Potentiometer Knob Round Shaft, A4120100
