RS PRO 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

$298.05

(exc. GST)

$327.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$5.961$298.05-
100 - 150$5.812$290.602%
200 +$5.723$286.153%

*price indicative

RS Stock No.:
173-0737
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder

Shaft Length

25mm

Adjustment Type

Side

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

105°C

Length

41mm

Standards/Approvals

RoHS

Height

40mm

Depth

40mm

Tolerance ±

10%

Series

RS PRO

Mounting Hole Diameter

15 mm

Actuator Type

Slotted Shaft

COO (Country of Origin):
CN

RS 40mm Wirewound Potentiometers


This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.

±10% standard resistance tolerance

285° rotation (mechanical angle)

3W power rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy