RS PRO 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 842-7090
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$56.26
(exc. GST)
$61.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 17 November 2026
Units | Per unit |
|---|---|
| 1 - 12 | $56.26 |
| 13 - 64 | $54.84 |
| 65 + | $45.10 |
*price indicative
- RS Stock No.:
- 842-7090
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 105°C | |
| Height | 40mm | |
| Standards/Approvals | RoHS | |
| Depth | 40mm | |
| Length | 41mm | |
| Series | RS PRO | |
| Mounting Hole Diameter | 15 mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 105°C | ||
Height 40mm | ||
Standards/Approvals RoHS | ||
Depth 40mm | ||
Length 41mm | ||
Series RS PRO | ||
Mounting Hole Diameter 15 mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- IN
RS 40mm Wirewound Potentiometers
- RS Stock No. 8427006P
- RS Stock No. 8427090P
- RS Stock No. 1730737
Related links
- RS PRO P40 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P40 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P40 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P40 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P40 2 kΩ Linear Wirewound Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P12 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount









