Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 168-0013
- Mfr. Part No.:
- PE60L0FLW471MA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-0013
- Mfr. Part No.:
- PE60L0FLW471MA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 470Ω | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 6W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Wire | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 43mm | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Slotted Shaft | |
| Series | PE60 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 470Ω | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 6W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Wire | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 43mm | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Slotted Shaft | ||
Series PE60 | ||
Tolerance ± 20% | ||
25mm PE60 Series
High power rating (6 W at 50 °C)
Fully sealed linear cermet track
Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)
High mechanical strength
Connection via 150mm flying leads
Standards
CECC 41 000
Related links
- Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FLW471MA
- Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FGW471MA
- Vishay PE60 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 4.7 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FGW101MA
- Vishay PE60 4.7 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FLW4R7MA
