Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 14810A0BHSX10103KA

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $406.00

View bulk pricing options

Subtotal (1 box of 50 units)*

$811.60

(exc. GST)

$892.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$16.232$811.60-
250 +$14.608$730.40$406.00

*price indicative

RS Stock No.:
167-9644
Mfr. Part No.:
14810A0BHSX10103KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Number of Turns

1

Packaging

Box

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19.1mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 41000, IEC 60393-1

Length

27.88mm

Tolerance ±

10%

Mounting Hole Diameter

6.35 mm

Series

148

Actuator Type

Slotted Shaft

12mm 148 Series


Single-turn potentiometer with conductive plastic track

High rotational life

Quiet electrical output

Panel and PCB mountable

Supplied with

metal lockwasher and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy