Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 14810F0GJSX10103KA

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$25.07

(exc. GST)

$27.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$25.07-
13 - 24$24.661%
25 +$24.093%

*price indicative

Packaging Options:
RS Stock No.:
484-9130
Mfr. Part No.:
14810F0GJSX10103KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Box

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

31.06mm

Standards/Approvals

CECC 41000, IEC 60393-1

Tolerance ±

10%

Series

148

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ

12mm 148 Series


Single-turn potentiometer with conductive plastic track

High rotational life

Quiet electrical output

Panel and PCB mountable

Supplied with

metal lockwasher and nut.

Each
$52.49
Each (Supplied in a Bag)
$25.07
Each
$27.25
Each (In a Box of 50)
$16.232

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy