Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, 14821F0GJSX13103KA
- RS Stock No.:
- 484-9180
- Mfr. Part No.:
- 14821F0GJSX13103KA
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $6.15
View bulk pricing optionsSubtotal (1 unit)*
$52.49
(exc. GST)
$57.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 15 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $52.49 | - |
| 15 - 29 | $52.08 | $6.15 |
| 30 + | $50.56 | $57.90 |
*price indicative
- RS Stock No.:
- 484-9180
- Mfr. Part No.:
- 14821F0GJSX13103KA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 2 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 50mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Series | 148 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 2 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 50mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
Series 148 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ

12mm 148 Series
Supplied with
- RS Stock No. 4849130
- Mfr. Part No. 14810F0GJSX10103KA
- RS Stock No. 4849152
- Mfr. Part No. 14820F0GJSX13103KA
- RS Stock No. 4849180P
- Mfr. Part No. 14821F0GJSX13103KA
- RS Stock No. 4849152P
- Mfr. Part No. 14820F0GJSX13103KA
Related links
- Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14820F0GJSX13103KA
- Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14810F0GJSX10103KA
- Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14810A0BHSX10103KA
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13502KA











