Vishay 249 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-9585
Mfr. Part No.:
249FGJS0XB25504KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

500kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Height

12.7mm

Depth

12.7mm

Length

33.2mm

Standards/Approvals

RoHS, IEC, CECC

Series

249

Mounting Hole Diameter

9.525 mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

12·7mm 249 Series


Panel and PCB mountable

Space saving short body (7.6mm)

Lightweight

Fully insulated body and bush

Supplied with

metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy