Vishay P9A 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- RS Stock No.:
- 167-9537
- Mfr. Part No.:
- P9A1R100FISX1102MA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-9537
- Mfr. Part No.:
- P9A1R100FISX1102MA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 100°C | |
| Length | 27.1mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Mounting Hole Diameter | 7 mm | |
| Series | P9A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 100°C | ||
Length 27.1mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Mounting Hole Diameter 7 mm | ||
Series P9A | ||
9mm 100mW P9A Series
Conductive Plastic
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs
Related links
- Vishay P9A 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount P9A1R100FISX1102MA
- Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount P9A1R100FISX1103ML
- Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount P9A2R100FISX1103MA
- Vishay P9A 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount P9A2R100FISX1503MA
- Vishay P9A 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount P9A2R100FISX1503ML
- Vishay P9A 50kΩ Rotary Potentiometer 1-Gang P9A1R100FISX1503ML
- Vishay 248 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
