Vishay P9A 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, P9A2R100FISX1503ML
- RS Stock No.:
- 504-2740
- Mfr. Part No.:
- P9A2R100FISX1503ML
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 504-2740
- Mfr. Part No.:
- P9A2R100FISX1503ML
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 2 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 0.03W | |
| Electrical Taper | Logarithmic | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 100°C | |
| Length | 29.6mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 7 mm | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | P9A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 2 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 0.03W | ||
Electrical Taper Logarithmic | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 100°C | ||
Length 29.6mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 7 mm | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series P9A | ||
9mm 100mW P9A Series
Conductive Plastic
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs
Related links
- Vishay P9A 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount P9A2R100FISX1503MA
- Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount P9A2R100FISX1103MA
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13502KA
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13103KA
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14921F0GJSX13103KA
