Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00103KA

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 box of 60 units)*

$996.06

(exc. GST)

$1,095.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 420 unit(s) shipping from 11 December 2026
  • Plus 540 unit(s) shipping from 08 January 2027
  • Plus 480 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
60 - 60$16.601$996.06-
120 - 180$16.186$971.162%
240 +$15.937$956.223%

*price indicative

RS Stock No.:
167-8871
Mfr. Part No.:
P11S1V0FLSY00103KA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

20.6mm

Standards/Approvals

CECC 41000, IEC 60393-1

Actuator Type

Slotted Shaft

Series

P11S

Mounting Hole Diameter

10.5 mm

Tolerance ±

10%

12mm P11 Series


Cermet track potentiometer with metal body and shaft

Panel mounting, solder pin connection

Single or double linear & logarithmic models

Insulation resistance >1000GΩ at 500Vdc

Environmental class 55/125/56

Enclosures class IP64

Linear tracks rated 1W, log tracks 0.5W

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Supplied with

metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy