Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FGSY00103JA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.10

(exc. GST)

$29.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.10
5 +$26.28

*price indicative

RS Stock No.:
733-022
Mfr. Part No.:
P11S1V0FGSY00103JA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

16mm

Adjustment Type

Rotary

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Depth

13.1mm

Height

12.5mm

Standards/Approvals

CECC 41000

Series

P11S

Actuator Type

Slotted

Tolerance ±

5%

COO (Country of Origin):
CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.

Extensive mechanical endurance with models supporting 25K to 2 million cycles

Environmental protection reaching IP 67 sealing levels for moisture and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy