Bourns 96 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1D-G28-E22L
- RS Stock No.:
- 167-5424
- Mfr. Part No.:
- 96A1D-G28-E22L
- Brand:
- Bourns
This image is representative of the product range
Add 90 more to save $55.80
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$1,117.13
(exc. GST)
$1,228.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 45 | $24.825 | $1,117.13 | - |
| 90 - 135 | $24.205 | $1,089.23 | $55.80 |
| 180 + | $23.832 | $1,072.44 | $178.74 |
*price indicative
- RS Stock No.:
- 167-5424
- Mfr. Part No.:
- 96A1D-G28-E22L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 12.95mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Series | 96 | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 250kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 12.95mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
Series 96 | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- MX
5/8" Square sealed single turn panel control - 96 Series
Related links
- Bourns 96 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1D-G28-E22L
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1D-G28-S15L
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1A-B28-A15L
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E22L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-G28-B15L
