Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-G28-B15L
- RS Stock No.:
- 161-6892
- Mfr. Part No.:
- 91A1A-G28-B15L
- Brand:
- Bourns
This image is representative of the product range
Add 225 more to save $270.45
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$540.99
(exc. GST)
$595.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 135 unit(s) shipping from 09 November 2026
- Plus 270 unit(s) shipping from 21 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 180 | $12.022 | $540.99 | - |
| 225 + | $10.82 | $486.90 | $270.45 |
*price indicative
- RS Stock No.:
- 161-6892
- Mfr. Part No.:
- 91A1A-G28-B15L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 15.88mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | 91 | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 15.88mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series 91 | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- MX
16 mm 91 Series
Supplied with
Related links
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-G28-B15L
- Bourns 91 Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B24-B15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
