Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 56AAD-C28-B15/R81L
- RS Stock No.:
- 167-5422
- Mfr. Part No.:
- 56AAD-C28-B15/R81L
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tray of 45 units)*
$1,115.28
(exc. GST)
$1,226.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 270 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 180 | $24.784 | $1,115.28 |
| 225 + | $22.306 | $1,003.77 |
*price indicative
- RS Stock No.:
- 167-5422
- Mfr. Part No.:
- 56AAD-C28-B15/R81L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Adjustment Type | Side | |
| Pin Count | 6 | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 16.51mm | |
| Depth | 13.25mm | |
| Height | 19.6mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Flatted Shaft | |
| Series | 56 | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Adjustment Type Side | ||
Pin Count 6 | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 125°C | ||
Length 16.51mm | ||
Depth 13.25mm | ||
Height 19.6mm | ||
Standards/Approvals RoHS | ||
Actuator Type Flatted Shaft | ||
Series 56 | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
1/2" (12.5 mm) Panel Control w/CW or CCW rotary switch - 56 Series
Related links
- Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 56AAD-C28-B15/R81L
- Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 56AAD-C28-B15/R80L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 54 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAA-C28-A15L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-C28-B13L
