Bourns 56 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 56AAD-C28-B15/R80L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.22

(exc. GST)

$29.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$27.22
12 - 22$26.75
23 +$26.27

*price indicative

RS Stock No.:
742-2189
Mfr. Part No.:
56AAD-C28-B15/R80L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Bulk

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

22.2mm

Adjustment Type

Side

Pin Count

6

Maximum Operating Temperature

125°C

Length

16.51mm

Depth

13.25mm

Standards/Approvals

RoHS

Height

19.6mm

Tolerance ±

20%

Actuator Type

Flatted Shaft

Series

56

Mounting Hole Diameter

9.525 mm

COO (Country of Origin):
MX

1/2" (12.5 mm) Panel Control w/CW or CCW rotary switch - 56 Series


The Model 56 ½" panel control with CW or CCW rotary switch is an extension of the Model 51/53 Series with an added single-pole, double-throw (SPDT) rotary switch module. Model 56 Series with CW or CCW rotary switch is an industrial grade product that feature linear and audio tapers, PC board and bushing mount, splash seal with metal bushing and shaft. Model 56 is designed for use in various industrial, medical and aerospace/avionics applications

Rotational life: 50k cycles

Contact resistance: 30 mΩ

Switch rating: 0.5 A

Switch life: 50k actuations

Contact bounce: 0.1 MS max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy