Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6538S-1-103
- RS Stock No.:
- 167-0093
- Mfr. Part No.:
- 6538S-1-103
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tray of 25 units)*
$2,775.90
(exc. GST)
$3,053.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) shipping from 25 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 100 | $111.036 | $2,775.90 |
| 125 + | $99.933 | $2,498.33 |
*price indicative
- RS Stock No.:
- 167-0093
- Mfr. Part No.:
- 6538S-1-103
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Turret | |
| Shaft Length | 12.7mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 25.4mm | |
| Depth | 15.88mm | |
| Height | 28.58mm | |
| Standards/Approvals | RoHS | |
| Series | 6538 | |
| Tolerance ± | 10% | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Turret | ||
Shaft Length 12.7mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 25.4mm | ||
Depth 15.88mm | ||
Height 28.58mm | ||
Standards/Approvals RoHS | ||
Series 6538 | ||
Tolerance ± 10% | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- MX
6574S Series 51mm Single Turn Precision Potentiometer
Related links
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6538S-1-103
- Bourns 6538 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear
- Bourns 6538 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-502
- Bourns 6539 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush
