Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 93R1A-R22-A10L
- RS Stock No.:
- 167-3620
- Mfr. Part No.:
- 93R1A-R22-A10L
- Brand:
- Bourns
This image is representative of the product range
Add 225 more to save $184.05
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$368.10
(exc. GST)
$405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 270 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 180 | $8.18 | $368.10 | - |
| 225 + | $7.362 | $331.29 | $184.05 |
*price indicative
- RS Stock No.:
- 167-3620
- Mfr. Part No.:
- 93R1A-R22-A10L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.7mm | |
| Standards/Approvals | IEC 60529 | |
| Mounting Hole Diameter | 10 mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | 93 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 34.7mm | ||
Standards/Approvals IEC 60529 | ||
Mounting Hole Diameter 10 mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series 93 | ||
16mm 93 Series
Related links
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A10L
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A15L
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A13L
