Bourns 3310 500 kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 3310Y-001-504L

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save -

View bulk pricing options

Subtotal (1 unit)*

$4.79

(exc. GST)

$5.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 252 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$4.79-
13 - 24$4.76-
25 +$4.692%

*price indicative

Packaging Options:
RS Stock No.:
522-0704
Mfr. Part No.:
3310Y-001-504L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Number of Turns

Continuous

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Bushing Mount

Termination Style

PC Pin

Shaft Length

12.7mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9.53mm

Standards/Approvals

RoHS

Series

3310

Mounting Hole Diameter

6.35 mm

Tolerance ±

20%

Actuator Type

Slotted Shaft

9mm 3310Y Series Triangular Pin


Compact package - saving board and panel space

Sealed to withstand immersion board washing

Moulded body with built-in standoffs, Panel and PCB mountable

Plastic bushing and plastic shaft

Temperature -40 to +125 °C

Supplied with

Metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy