Bourns 3540 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-103L
- RS Stock No.:
- 167-3599
- Mfr. Part No.:
- 3540S-1-103L
- Brand:
- Bourns
This image is representative of the product range
Add 125 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$924.85
(exc. GST)
$1,017.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 100 | $36.994 | $924.85 | - |
| 125 + | $33.295 | $832.38 | 9% |
*price indicative
- RS Stock No.:
- 167-3599
- Mfr. Part No.:
- 3540S-1-103L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 39.67mm | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 5% | |
| Series | 3540 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 39.67mm | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 5% | ||
Series 3540 | ||
Actuator Type Slotted Shaft | ||
22 mm 10 Turn 3540S Series
Features
Applications
Precision - Multi-Turn and Servo
Related links
- Bourns 3540 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-103L
- Bourns 3540 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- Bourns 3540 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3540 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3540 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3540 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3540 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3540 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
