TE Connectivity 23 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB224MMF50NF
- RS Stock No.:
- 164-3562
- Mfr. Part No.:
- 23ESB224MMF50NF
- Brand:
- TE Connectivity
This image is representative of the product range
Add 400 more to save $137.60
View bulk pricing optionsSubtotal (1 box of 200 units)*
$2,753.40
(exc. GST)
$3,028.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $13.767 | $2,753.40 | - |
| 400 - 600 | $13.423 | $2,684.60 | $137.60 |
| 800 + | $13.216 | $2,643.20 | $440.80 |
*price indicative
- RS Stock No.:
- 164-3562
- Mfr. Part No.:
- 23ESB224MMF50NF
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 220kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.2W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.7mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Mounting Hole Diameter | 1.3 mm | |
| Series | 23 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 220kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.2W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Length 10.7mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Mounting Hole Diameter 1.3 mm | ||
Series 23 | ||
- COO (Country of Origin):
- GB
20mm Spindle Operated Potentiometer 23 Series
- RS Stock No. 7456788
- Mfr. Part No. 23ESB224MMF50NF
- RS Stock No. 0387824
- Mfr. Part No. 1624163-2
- RS Stock No. 0168370P
- Mfr. Part No. 27ESA503MMF50N
- RS Stock No. 0387874P
- Mfr. Part No. 1624211-2
Related links
- TE Connectivity 23 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB224MMF50NF
- TE Connectivity 23 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624134-2
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount










