TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50NF
- RS Stock No.:
- 164-5241
- Mfr. Part No.:
- 23ESA223MMF50NF
- Brand:
- TE Connectivity
This image is representative of the product range
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 box of 200 units)*
$1,380.00
(exc. GST)
$1,518.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $6.90 | $1,380.00 | - |
| 400 - 600 | $6.727 | $1,345.40 | 2% |
| 800 + | $6.624 | $1,324.80 | 4% |
*price indicative
- RS Stock No.:
- 164-5241
- Mfr. Part No.:
- 23ESA223MMF50NF
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 22kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 50mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Height | 29.2mm | |
| Depth | 18.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 18.2mm | |
| Mounting Hole Diameter | 1.3 mm | |
| Tolerance ± | 20% | |
| Series | 23 | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 22kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 50mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Height 29.2mm | ||
Depth 18.2mm | ||
Standards/Approvals RoHS, REACH | ||
Length 18.2mm | ||
Mounting Hole Diameter 1.3 mm | ||
Tolerance ± 20% | ||
Series 23 | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
Related links
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50NF
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50N
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624207-2
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity 23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
