TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA103MPE32N
- RS Stock No.:
- 164-5240
- Mfr. Part No.:
- 23ESA103MPE32N
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 200 units)*
$1,277.20
(exc. GST)
$1,405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) shipping from 01 February 2027
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | $6.386 | $1,277.20 |
| 1000 + | $5.747 | $1,149.40 |
*price indicative
- RS Stock No.:
- 164-5240
- Mfr. Part No.:
- 23ESA103MPE32N
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 4mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 32mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 18.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 29.2mm | |
| Depth | 18.2mm | |
| Series | 23 | |
| Mounting Hole Diameter | 1.3 mm | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 4mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 32mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 18.2mm | ||
Standards/Approvals REACH, RoHS | ||
Height 29.2mm | ||
Depth 18.2mm | ||
Series 23 | ||
Mounting Hole Diameter 1.3 mm | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
Related links
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA103MPE32N
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624213-2
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624151-2
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1623760-2
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624202-2
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
