Alps Alpine RK10J 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK10J11E0034
- RS Stock No.:
- 154-8167
- Mfr. Part No.:
- RK10J11E0034
- Brand:
- Alps Alpine
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $3.474 | $17.37 |
| 125 - 245 | $3.424 | $17.12 |
| 250 - 495 | $3.384 | $16.92 |
| 500 + | $3.316 | $16.58 |
*price indicative
- RS Stock No.:
- 154-8167
- Mfr. Part No.:
- RK10J11E0034
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.03W | |
| Electrical Taper | Linear | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 1 mm | |
| Series | RK10J | |
| Tolerance ± | 30% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.03W | ||
Electrical Taper Linear | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 1 mm | ||
Series RK10J | ||
Tolerance ± 30% | ||
- COO (Country of Origin):
- JP
Low-Profile, Dip and Re flow Solderable
Related links
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole
- Alps Alpine RK097 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09711110EL
- Alps Alpine RK09D 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09D1130A1N
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A5R
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A6S
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A8G
- Alps Alpine RK11K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK11K1140A3L
- Alps Alpine RK11K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK11K1140A9L
