Alps Alpine RK11K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK11K1140A9L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
154-8179
Mfr. Part No.:
RK11K1140A9L
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Tray

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mount Type

Through Hole

Termination Style

Solder

Shaft Length

22.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Length

26mm

Standards/Approvals

RoHS

Series

RK11K

Actuator Type

Flatted Shaft

Mounting Hole Diameter

1 mm

Tolerance ±

20%

COO (Country of Origin):
JP
A 11mm Wide Potentiometer for Audio, Visual, Electronic Musical Instruments and Various Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy