Alps Alpine RK11K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK11K1140A3L
- RS Stock No.:
- 154-8178
- Mfr. Part No.:
- RK11K1140A3L
- Brand:
- Alps Alpine
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 154-8178
- Mfr. Part No.:
- RK11K1140A3L
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Series | RK11K | |
| Maximum Resistance | 10 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Mount Type | Panel Mount, Through Hole | |
| Actuator Type | Flatted Shaft, Flatted Shaft | |
| Electrical Taper | Linear | |
| Length | 31 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -10 °C | |
| Mounting Hole Diameter | 1 mm | |
| Packaging | Tray | |
| Power Rating | 0.05 W | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 27.5 mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Tolerance (±) | 20 % | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Series RK11K | ||
Maximum Resistance 10 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Mount Type Panel Mount, Through Hole | ||
Actuator Type Flatted Shaft, Flatted Shaft | ||
Electrical Taper Linear | ||
Length 31 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -10 °C | ||
Mounting Hole Diameter 1 mm | ||
Packaging Tray | ||
Power Rating 0.05 W | ||
Shaft Diameter 6 mm | ||
Shaft Length 27.5 mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Tolerance (±) 20 % | ||
- COO (Country of Origin):
- JP
A 11mm Wide Potentiometer for Audio, Visual, Electronic Musical Instruments and Various Applications
Related links
- Alps Alpine RK11K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK11K1140A9L
- Alps Alpine RK11K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK11K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK11K1120A2B
- Alps Alpine RK11K 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK11K 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK11K1140A72
- Alps Alpine RK11K 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK11K1120ABF
- Alps Alpine RK11K 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK11K1140A63
- Alps Alpine RK11K Rotary Potentiometer 1-Gang Through Hole, RK11K1120A5T
