RS Better World

Schneider Electric Harmony 470 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R470K

Subtotal (1 unit)*

$141.79

(exc. GST)

$155.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
125-4402
Distrelec Article No.:
301-53-505
Mfr. Part No.:
XB4BD912R470K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

470kΩ

Number of Gangs

1

Shaft Diameter

6mm

Power Rating

0.26W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Shaft Length

30.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

81.39mm

Standards/Approvals

RoHS

Actuator Type

Knurled Shaft

Series

Harmony

Better World Claim

Repairable by the End User

Mounting Hole Diameter

22 mm

Tolerance ±

10%

Better World Product

Yes

COO (Country of Origin):
FR

Schneider Electric XB4BD912R470K


This Harmony XB4 potentiometer has a resistance of 470kΩ. It has a metal bezel. This potentiometer provides an external interface for controlling key parameters of automation components like drives and inverters. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 IP69 IP69K, making it ideal for operation in harsh environments. It is ideal for analog control (like speed control of motor) via the voltage or resistor input of variable speed drives.

Schneider Electric Potentiometer - Harmony XB4 Range


Providing linear mode precision in a familiar package size that fits the Harmony XB4 range of products are Schneider Electrics Range of panel mount potentiometers. The Harmony XB4 range of potentiometers is a type of variable resistor that enables users to regulate and change current flowing through a circuit.

Features & Benefits


  • Commonly referred to as "pots" or "potmeters"

  • Screw terminals

  • 22mm panel cut-out

  • The bezels are comprised of chromium-plated metal

  • Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets

  • Compatible with a Ø 6mm shaft

  • Complete and ready to use

  • Mechanically durable for up to 50000 cycles

  • Each potentiometer features a knurled knob with white markings

  • Standards - EN/IEC 60947-1, UL 508 and CSA C22.2 No 14

  • Comprised of cermet

  • How do Potentiometers work?


    A potentiometer works through the two terminals that they feature, they are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy