Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG472KAB
- RS Stock No.:
- 733-024
- Mfr. Part No.:
- PE30L0FG472KAB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.13
(exc. GST)
$79.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $72.13 |
| 5 + | $69.95 |
*price indicative
- RS Stock No.:
- 733-024
- Mfr. Part No.:
- PE30L0FG472KAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 16mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Height | 19.7mm | |
| Depth | 13mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted | |
| Series | PE30 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 16mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Height 19.7mm | ||
Depth 13mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted | ||
Series PE30 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.
Extensive mechanical endurance with models supporting 25K to 2 million cycles
Environmental protection reaching IP 67 sealing levels for moisture and dust resistance
Related links
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472KAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR472KAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472MAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472KLB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0AP472KABG030
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
