Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472KAB
- RS Stock No.:
- 167-8707
- Mfr. Part No.:
- PE30L0FL472KAB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$547.91
(exc. GST)
$602.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 440 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $54.791 | $547.91 |
| 50 - 240 | $52.052 | $520.52 |
| 250 + | $49.449 | $494.49 |
*price indicative
- RS Stock No.:
- 167-8707
- Mfr. Part No.:
- PE30L0FL472KAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 38mm | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Actuator Type | Slotted Shaft | |
| Series | PE30 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 38mm | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Actuator Type Slotted Shaft | ||
Series PE30 | ||
Tolerance ± 10% | ||

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56
Note
Shaft dimension measurement includes bush
Supplied with
mounting nut and lock washer
Related links
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472KAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR472KAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472MAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472KLB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG472KAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0AP472KABG030
- Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
