Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30MEFJ103MAB
- RS Stock No.:
- 732-969
- Mfr. Part No.:
- PE30MEFJ103MAB
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$70.43
(exc. GST)
$77.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.43 | - |
| 5 + | $68.33 | 2% |
*price indicative
- RS Stock No.:
- 732-969
- Mfr. Part No.:
- PE30MEFJ103MAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22mm | |
| Adjustment Type | Rotary | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 19.7mm | |
| Depth | 16mm | |
| Actuator Type | Slotted Shaft | |
| Series | PE30 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22mm | ||
Adjustment Type Rotary | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 19.7mm | ||
Depth 16mm | ||
Actuator Type Slotted Shaft | ||
Series PE30 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay Fully Sealed Potentiometer Professional Grade is a high-performance cermet component built for reliability in demanding industrial environments. This device features a robust IP 67 sealing level and is tested according to international standards such as IEC 60393 to ensure quality.
High power rating 3 W at 70 °C
Use of faston 2.86 connections
Related links
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0AP103KABG004
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR103KAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL103KAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL103MAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG103MAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG103KAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30MEFD103KAB
