Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG103MAB

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$72.21

(exc. GST)

$79.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$72.21-
5 +$70.033%

*price indicative

RS Stock No.:
732-961
Mfr. Part No.:
PE30L0FG103MAB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Box

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

16mm

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

19.7mm

Tolerance ±

20%

Actuator Type

Slotted

Series

PE30

COO (Country of Origin):
CZ
The Vishay Fully Sealed Potentiometer Professional Grade is a high-performance, cermet-based component designed for longevity with a 25K cycle lifespan. It features a robust, fully sealed construction providing IP67 protection against dust and water in demanding environments.

High power rating 3 W at 70 °C

Use of faston 2.86 connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy